FESTO 130831 L-piece M5-4 fitting durable and precise

MPN
130831
Brand
FESTO
EAN-13
4052568025519
Order Code
03-1573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.42
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO L-piece 130831 is a pneumatic connector designed for efficient air flow control. It is compact and typically used in systems requiring precise air pressure direction and regulation. This part is ideal for industrial applications involving pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot