FESTO 130821 T-piece 8mm QST-8-6-50 Pipe Connector 1pc

MPN
130821
Brand
Festo
EAN-13
4052568025410
Order Code
03-1571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The FESTO T-piece 130821 is a pneumatic connector designed for efficient fluid flow and connection. It features a pipe diameter of 8 mm, making it ideal for compressed air systems. This robust component is commonly used in industrial and automation applications to distribute air among multiple pathways.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot