FESTO 130813 Y-piece Pipe Diameter 8 mm 1 piece QSY-8-6-50

MPN
130813
Brand
FESTO
EAN-13
4052568025342
Order Code
03-1568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Festo QSY-8-6-50 is a pneumatic connector Y-piece with a pipe diameter of 8 mm. Manufactured by Festo, this component is designed for efficient air distribution in pneumatic systems. It is commonly used in various industrial and automation applications to connect multiple air lines.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot