FESTO 130812 Y-piece Pipe Diameter 6 mm 1pc QSY-6-4-100

MPN
130812
Brand
Festo
EAN-13
4052568025335
Order Code
03-1567
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The FESTO Y-piece 130812 QSY-6-4-100 is a pneumatic connector with a pipe diameter of 6 mm. It is designed for splitting air or gas flow in pneumatic systems, commonly used in industrial automation. The Y-piece ensures efficient distribution and is highly reliable in various applications.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Trustpilot