FESTO 130808 QSY-6-100 Y-piece for 6 mm Pipes 1pc

MPN
130808
Brand
Festo
EAN-13
4052568025298
Order Code
03-1563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The FESTO Y-piece 130808 is a pneumatic connector designed for splitting airflow in systems with a pipe diameter of 6 mm. This durable fitting is typically used in pneumatic applications where precise airflow distribution is critical. The Y-piece ensures efficient and reliable connections within various industrial systems.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot