FESTO 130805 QST T-piece 10mm Pipe Diameter 1pc

MPN
130805
Brand
FESTO
EAN-13
4052568025267
Order Code
03-1560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.81
10+ £5.34
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Festo T-piece QST-10-50, manufacturer part number 130805, is a pneumatic connector designed with a 10 mm pipe diameter. It is ideal for use in air supply systems and provides efficient airflow distribution in pneumatic applications. This component is suitable for industrial environments where pipe connections are crucial for productivity.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot