FESTO 130803 T-piece Pipe Diameter 6mm 1pc QST-6-100

MPN
130803
Brand
FESTO
EAN-13
4052568025243
Order Code
03-1558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The FESTO T-piece 130803 QST-6-100 is a pneumatic connector designed with a 6 mm pipe diameter. Manufactured by FESTO, it is ideal for creating a branching pathway in pneumatic systems. Its robust construction is suited for use in various industrial automation and machinery applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot