FESTO 130802 QST T-piece 4mm Pipe Diameter 1 Piece

MPN
130802
Brand
FESTO
EAN-13
4052568025236
Order Code
03-1557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.14
10+ £2.91
100+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The FESTO T-piece 130802 QST-4-100 is a pneumatic connector with a pipe diameter of 4 mm. It is designed for efficient air distribution in pneumatic systems. This component is commonly used in industrial automation for connecting air lines in a T-configuration.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot