FESTO 130787 Y-piece Pipe Diameter 6 mm QSMY-6-100 1pc

MPN
130787
Brand
FESTO
EAN-13
4052568025083
Order Code
03-1552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The FESTO Y-piece 130787 QSMY-6-100 is a pneumatic connector designed with a 6 mm pipe diameter, ensuring efficient airflow distribution in pneumatic systems. This component is ideal for applications where separate air pathways are required, such as manufacturing and automation systems. Known for its reliability and durability, it is commonly used in industrial environments to facilitate complex pneumatic connections.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot