FESTO 130785 T-piece M5 fitting pneumatic 6mm tube connection

MPN
130785
Brand
FESTO
EAN-13
4052568025069
Order Code
03-1550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Festo manufactures the QSMT-M5-6-100 T-piece, a pneumatic connector designed for efficient airflow distribution. This component features a durable construction suitable for industrial applications requiring reliable pneumatic systems. It is commonly used in automation and machinery systems to connect multiple air lines conveniently.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot