FESTO 130783 T-piece Pipe Diameter 6mm 1pc

MPN
130783
Brand
FESTO
EAN-13
4052568025045
Order Code
03-1548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Festo QSMT-6-100 T-piece, with a pipe diameter of 6 mm, is a high-quality pneumatic connector designed for efficient fluid or air distribution. Manufactured by Festo, it is ideal for use in industrial automation and machinery applications. Its robust construction ensures reliable performance in demanding environments.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot