FESTO 130782 T-piece Pipe Diameter 4 mm 1pc

MPN
130782
Brand
FESTO
EAN-13
4052568025038
Order Code
03-1547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Festo manufactures the QSMT-4-100 T-piece, a pneumatic connector designed with a 4 mm pipe diameter. It facilitates efficient air flow redirection in pneumatic systems. Typically used in industrial automation, it ensures reliable connections in compressed air applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot