FESTO 130772 L-piece QSML-M5-6-100 1pc design for precise fit

MPN
130772
Brand
FESTO
EAN-13
4052568024932
Order Code
03-1447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Festos L-piece 130772 is a reliable pneumatic connector, designed for efficient flow in pneumatic systems. This compact connector features an M5 to 6 mm fitting, ideal for precise airflow management. Commonly used in industrial automation, it ensures stable connections in confined spaces.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot