FESTO 130767 L-piece 6 mm Pipe QSML series 1pc

MPN
130767
Brand
FESTO
EAN-13
4052568024888
Order Code
03-1443
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The FESTO QSML-6-100 L-piece, part number 130767, is a pneumatic connector designed for applications requiring a pipe diameter of 6 mm. This component facilitates efficient air flow in pneumatic systems, making it ideal for use in automated machinery and industrial equipment. With its durable construction, the L-piece ensures secure and reliable connections where space constraints need a right-angle design.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot