FESTO 130766 QSML L-piece 4mm Diameter Pipe Connector 1 piece

MPN
130766
Brand
FESTO
EAN-13
4052568024871
Order Code
03-1442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.24
10+ £2.07
100+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Festo manufactures the QSML-4-100 L-piece, a pneumatic connector with a 4 mm pipe diameter suitable for various industrial applications. This L-piece is designed for connecting pneumatic tubes at 90-degree angles, ensuring reliable airflow in compact spaces. Typically used in automation and manufacturing systems, it facilitates efficient and secure connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot