FESTO 130765 L-piece QSML-1/8-6-100 Pneumatic elbow fitting

MPN
130765
Brand
FESTO
EAN-13
4052568024864
Order Code
03-1441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Manufactured by Festo, the QSML-1/8-6-100 is a pneumatic L-piece connector designed for efficient air flow management. It features a 1/8 inch thread and 6 mm tubing connection, ideal for use in automation and pneumatic systems. This L-piece is typically applied in industrial settings where compact and reliable air connections are required.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot