FESTO 130762 Straight piece QSM-4H-3-100 1pc durable Connector

MPN
130762
Brand
FESTO
EAN-13
4052568024833
Order Code
03-1439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.17
10+ £2.01
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Festo manufactures the QSM-4H-3-100 straight piece pneumatic connector, known for its reliable connection in pneumatic systems. Designed for efficient and secure fitting, it features a robust construction ideal for small pneumatic applications. Typical uses include automation systems and compressed air circuits where a straightforward connection is required.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot