FESTO 130760 QSM-4-3-100 Straight piece Pipe dia. 4 mm 1pc

MPN
130760
Brand
FESTO
EAN-13
4052568024819
Order Code
03-1437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.42
10+ £2.24
100+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Festo QSM-4-3-100 is a pneumatic connector designed with a 4 mm pipe diameter. This straight piece offers reliable connectivity for compressed air systems. It is typically used in industrial automation and pneumatic applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot