FESTO 130759 QSM-6-100 straight piece 6 mm Pipe Diameter 1pc

MPN
130759
Brand
Festo
EAN-13
4052568024802
Order Code
03-1436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

FESTO's Straight piece 130759 QSM-6-100 is a pneumatic connector with a pipe diameter of 6 mm. This part typically finds application in pneumatic systems, providing reliable and efficient tube connections. Renowned for its durability and precision, it is suitable for various industrial automation tasks.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot