FESTO 130758 Straight piece for 4 mm Pipe 1pc QSM-4-100

MPN
130758
Brand
Festo
EAN-13
4052568024796
Order Code
03-1435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

FESTO QSM-4-100 130758 is a pneumatic connector featuring a straight piece design with a pipe diameter of 4 mm. Known for its reliable performance, it is typically used in compressed air systems and automation applications. This durable connector is ideal for facilitating seamless airflow in various industrial settings.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot