FESTO 130743 QSL-10-50 L-piece 10 mm Pipe Diameter 1pc

MPN
130743
Brand
FESTO
EAN-13
4052568024642
Order Code
03-1428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Festo L-piece, model QSL-10-50, is a pneumatic connector designed for 10 mm pipe diameters. Manufactured by Festo, it is ideal for creating secure L-shaped connections in pneumatic systems. Typical applications include industrial automation and machine pneumatic setups.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot