FESTO 130739 L-piece QSL-1/2-16-20 Durable and efficient Connector

MPN
130739
Brand
FESTO
EAN-13
4052568024604
Order Code
03-1424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.36 £8.87
10+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO L-piece 130739 is a pneumatic connector designed for efficient air supply in industrial automation systems. It features a robust design with a 1/2-inch tube connection on one side and a 16 mm tube connection on the other, making it suitable for connecting different tube sizes. Typical applications include systems that require secure and flexible air conduit configuration, such as factory automation and assembly line operations.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot