FESTO 130731 L-piece QSL-1/4-6-100 1pc

MPN
130731
Brand
FESTO
EAN-13
4052568024529
Order Code
03-1419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Festo L-piece 130731 is a pneumatic connector designed for efficient airflow in tight spaces. This durable L-piece is suitable for 1/4-inch to 6mm tubing, making it ideal for pneumatic systems in industrial automation. It is commonly used in applications that require compact and reliable connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot