FESTO 130722 Sleeve QSH-16-12-20 Durable precise 1 piece

MPN
130722
Brand
Festo
EAN-13
4052568024437
Order Code
03-1414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Festo manufactures the QSH-16-12-20 Sleeve, a pneumatic connector designed for robust and reliable connections. The sleeve features precise dimensions for secure fittings in various pneumatic systems. It is typically used in industrial applications requiring efficient air flow solutions.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot