FESTO 130721 Sleeve QSH-12-10-20 Rubber sleeve 1pc durable

MPN
130721
Brand
Festo
EAN-13
4052568024420
Order Code
03-1413
Country of Origin
Germany
View Full Product Range (26)

Discontinued


The Festo QSH-12-10-20 Sleeve, manufactured by Festo, is a pneumatic connector designed for efficient fluid and air flow systems. It features durable construction suitable for various industrial applications. Typically used in automation systems, it ensures reliable connections in pneumatic circuits.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot