FESTO 130720 Sleeve QSH-10-8-50 for efficient pneumatic systems

MPN
130720
Brand
Festo
EAN-13
4052568024413
Order Code
03-1412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.53
100+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The FESTO QSH-10-8-50 Sleeve is a pneumatic connector known for its durability and precision engineering. Designed for secure and efficient air tube connection, it features a robust construction suitable for demanding industrial environments. Typical applications include automation systems and machinery where reliable pneumatic connections are essential.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot