FESTO 130707 QSC-10-50 Cap for 10mm Pipe 1pc

MPN
130707
Brand
FESTO
EAN-13
4052568024284
Order Code
03-1404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.24
10+ £1.14
100+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO QSC-10-50 Cap, with part number 130707, is a pneumatic connector designed for pipes with a diameter of 10 mm. It is typically used to seal and secure pneumatic systems, ensuring efficient air flow and pressure maintenance. Manufactured by FESTO, it is ideal for industrial applications requiring reliable and durable pneumatic connections.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot