FESTO 130703 QSC-12H-20 Reducer connects 12mm to 20mm tubing

MPN
130703
Brand
Festo
EAN-13
4052568024246
Order Code
03-1400
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.33
10+ £1.22
100+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Festo manufactures the QSC-12H-20 reducer, offering reliable performance and durability. This component is typically used in pneumatic systems for reducing pressure. It is an essential part for ensuring precise control and efficient operation in various industrial applications.
Type Reducer
Material (details) PBT
Max. operating pressure 6bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-12
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot