FESTO 130702 QSC-10H-50 Reducer 10H 50 bar 1pc

MPN
130702
Brand
FESTO
EAN-13
4052568024239
Order Code
03-1399
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Festo QSC-10H-50 Reducer is a high-quality component designed for efficient flow control in pneumatic systems. It features robust construction for durability and reliable performance in various industrial applications. Typically, it is used in automation settings where precise air pressure regulation is required.
Type Reducer
Material (details) PBT
Max. operating pressure 6bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot