FESTO 130699 Reducer 1pc QSC-4H-100

MPN
130699
Brand
Festo
EAN-13
4052568024208
Order Code
03-1396
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.826
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Festo reducer QSC-4H-100 is a compact and reliable component. It is typically used for adjusting pressure levels in pneumatic systems. Manufactured by Festo, its suitable for various industrial automation applications.
Type Reducer
Material (details) PBT
Max. operating pressure 6bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot