FESTO 130693 QS-10-8-50 Straight piece Pipe Diameter 10 mm

MPN
130693
Brand
FESTO
EAN-13
4052568024147
Order Code
03-1391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Festo QS-10-8-50 is a pneumatic connector designed for efficient and reliable connections. Featuring a 10 mm pipe diameter, this straight piece ensures secure and leak-proof performance. It is typically used in industrial applications where durable and quick pneumatic connections are required.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot