FESTO 130691 QS Series Straight piece 6 mm Pipe Diameter 1pc

MPN
130691
Brand
FESTO
EAN-13
4052568024123
Order Code
03-1389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.52
100+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The FESTO Straight Piece 130691, known as QS-6-4-100, is a pneumatic connector with a pipe diameter of 6 mm. It is typically used in pneumatic systems for secure and efficient air flow connections. The component is ideal for applications requiring reliable connections in automation and machine engineering.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot