FESTO 130690 Straight piece 12 mm Pipe Diameter 1pc

MPN
130690
Brand
Festo
EAN-13
4052568024116
Order Code
03-1388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Festo QS-12-20 is a pneumatic connector designed as a straight piece with a 12 mm pipe diameter. Manufactured by Festo, it offers reliable connections for compressed air systems. This part is typically used in industrial automation for efficient air flow management.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot