FESTO 130689 QS Straight piece for 10mm Pipe 1pc

MPN
130689
Brand
FESTO
EAN-13
4052568024109
Order Code
03-1387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.01
100+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The FESTO straight piece 130689 QS-10-50 is a pneumatic connector designed for use with pipes of a 10 mm diameter. This reliable connector ensures secure and efficient air flow in pneumatic systems. It's commonly used in industrial automation for connecting pneumatic tubes in machinery and equipment.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot