FESTO 130688 QS-8-50 Straight piece 8 mm Pipe dia 1pc

MPN
130688
Brand
FESTO
EAN-13
4052568024093
Order Code
03-1386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Festo QS-8-50 130688 is a pneumatic connector designed for secure and efficient fluid transfer, featuring an 8 mm pipe diameter. Manufactured by Festo, this straight piece ensures reliable connection in pneumatic systems. Ideal for use in various industrial applications, it supports seamless air and fluid flow across connected pipes.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot