FESTO 130686 QS Series straight piece Pipe Diameter 4 mm

MPN
130686
Brand
FESTO
EAN-13
4052568024079
Order Code
03-1384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The Festo QS-4-100 130686 is a pneumatic connector designed as a straight piece with a pipe diameter of 4 mm. It typically connects pneumatic tubing in various industrial applications, ensuring reliable and efficient air flow. This component is an essential part of pneumatic systems, commonly used in automation and control systems.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot