FESTO 130644 Connector piece QSS-12-F 12mm Pipe Diameter 1pc

MPN
130644
Brand
FESTO
EAN-13
4052568023942
Order Code
03-1372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO QSS-12-F 130644 pneumatic connector is designed for pipes with a 12 mm diameter, providing reliable and efficient air flow connection. Manufactured by FESTO, this connector piece offers robust performance in various pneumatic applications. It is ideal for use in automation systems and industrial machinery where secure and precise air connections are required.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot