FESTO 130627 Sleeve QSH-12-8 1pc durable and precise fit

MPN
130627
Brand
Festo
EAN-13
4052568023843
Order Code
03-1368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Festo manufactures the QSH-12-8 sleeve, a pneumatic connector ideal for industrial applications. This component ensures secure and reliable air flow connections between different pneumatic systems. It is typically used in automation setups to facilitate efficient air passage.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot