FESTO 130626 Sleeve QSH-10-6 durable sleeve 1pc alloy material

MPN
130626
Brand
Festo
EAN-13
4052568023836
Order Code
03-1367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.37
10+ £3.12
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Festo manufactures the QSH-10-6 sleeve, which is a pneumatic connector featuring a robust design for reliable air tubing connections. This part is ideal for use in various industrial automation systems to ensure efficient and secure air flow. Common applications include machinery and automated production lines where consistent pneumatic performance is crucial.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot