FESTO 130624 QS-12H-8 Straight piece 8mm Pipe Diameter

MPN
130624
Brand
FESTO
EAN-13
4052568023812
Order Code
03-1366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.54 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo's QS-12H-8 is a pneumatic connector with a straight design, ideal for applications requiring an 8 mm pipe diameter. This connector ensures secure and efficient airflow in pneumatic systems. It is commonly used in automation and machinery where reliable air connections are essential.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot