FESTO 130623 QS-10H-6 Straight piece Pipe Diameter: 6 mm 1pc

MPN
130623
Brand
FESTO
EAN-13
4052568010317
Order Code
03-1365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Festo QS-10H-6 is a high-quality pneumatic connector designed for 6 mm pipe diameters. This straight piece is ideal for creating efficient and secure connections in pneumatic systems. It is typically used in industrial applications requiring reliable and durable air flow connections.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot