FESTO 130618 QSW-6HL Straight piece high-quality durable fitting

MPN
130618
Brand
Festo
EAN-13
4052568023768
Order Code
03-1363
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The FESTO QSW-6HL 130618 is a pneumatic connector designed as a straight piece. It features a secure and efficient airflow connection, suitable for pneumatic systems. Common applications include automation and industrial machinery, ensuring reliable performance in demanding environments.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in sleeve QS-10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot