FESTO 130616 T-piece Pipe dia. 12mm/16mm QST series

MPN
130616
Brand
Festo
EAN-13
4052568023744
Order Code
03-1362
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Produced by Festo, the QST-16-12 T-piece is a pneumatic connector designed for efficient air supply management. With pipe diameters of 12 mm and 16 mm, it facilitates quick and secure connections in pneumatic systems. Ideal for industrial applications, it ensures reliable air flow distribution in automated and mechanical setups.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot