FESTO 130615 T-piece Pipe Diameter 8 mm/12 mm 1 piece

MPN
130615
Brand
FESTO
EAN-13
4052568023737
Order Code
03-1361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The FESTO QST-12-8 130615 T-piece is a pneumatic connector designed for use with pipes of 8 mm and 12 mm diameter. It features durable construction suitable for various industrial applications requiring reliable air distribution. This T-piece by FESTO is typically used in complex pneumatic systems to facilitate efficient branching and connection.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot