FESTO 130613 T-piece Pipe Diameter: 4 mm 8 mm 1pc

MPN
130613
Brand
Festo
EAN-13
4052568023713
Order Code
03-1359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £6.35
100+ £5.74
500+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Festo, the QST-8-4 T-piece is a pneumatic connector designed for connecting pipes with diameters of 4 mm and 8 mm. Its main attributes include its robust construction and reliable performance in pneumatic systems. Typical applications for this component are in industrial automation and control systems where efficient airflow is critical.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot