FESTO 130612 Y-piece Pipe Diameter: 8mm/12mm 1pc

MPN
130612
Brand
Festo
EAN-13
4052568023706
Order Code
03-1358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The FESTO Y-piece 130612 QSY-12-8 is a pneumatic connector designed to join pipes with diameters of 8 mm and 12 mm. Manufactured by FESTO, it is ideal for applications requiring reliable air distribution in pneumatic systems. This fitting is commonly used in industrial automation and machinery setups where efficient air flow is essential.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot