FESTO 130608 Straight piece for 8mm to 12mm Pipe 1pc

MPN
130608
Brand
Festo
EAN-13
4052568023669
Order Code
03-1356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Festo manufactures the QS-12-8 130608 straight piece pneumatic connector. This connector is designed for pipes with diameters of 8 mm and 12 mm. It is typically used in applications requiring reliable air or fluid connections in automation and pneumatic systems.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot