FESTO 12256 Nipple Fastener CN-M5-PK-4 1pc M5 connection

MPN
12256
Brand
Festo
EAN-13
4052568021436
Order Code
03-1347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Festo's CN-M5-PK-4 nipple fastener is a high-quality pneumatic connector designed for secure and efficient air flow management. This component, known for its M5 thread and robust construction, is ideal for use in industrial automation systems. Typical applications include machinery where maintaining reliable pneumatic connections is essential.
Type Nipple fastener
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Cartridge 10mm
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot