FESTO 1206622 Muffler Brass External Thread G18 10 bar 1pc

MPN
1206622
Brand
Festo
EAN-13
4052568061654
Order Code
03-1342
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Festo 1206622 muffler features an external G18 thread and is crafted from brass, supporting up to 10 bar pressure. It is typically used in pneumatic systems to reduce noise levels and control exhaust flow. Manufactured by Festo, this muffler is a robust component for various industrial applications.
Type Muffler
External thread G18
Material Brass
Max Operating Pressure 10bar
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G1/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot