FESTO 1205865 Muffler Brass G1 Thread 10 bar 1pc

MPN
1205865
Brand
Festo
EAN-13
4052568105211
Order Code
03-1340
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo manufactures the AMTE-M-LH-G1 muffler, designed with a G1 external thread and suitable for up to 10 bar pressure. This brass component is durable and ideal for reducing noise in pneumatic systems. Typical applications include use in industrial automation setups to enhance acoustic comfort.
Type Muffler
External thread G1
Material Brass
Max Operating Pressure 10bar
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G1
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot